Top Searched
YAGEOCA0612KRX7R9BB102Capacitor Networks and Arrays
Cap Ceramic Array 0.001uF 50V X7R 10% 0612 Pad SMD 4 Capacitor 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Array | |
| 0.001uF | |
| 10% | |
| 50VDC | |
| X7R | |
| Ceramic | |
| 4 | |
| Flat | |
| Pad | |
| 8 | |
| 0.8 | |
| 1.6 X 3.2 X 0.8 | |
| 0612 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.6 | |
| 3.2 | |
| 0.8 | |
| ±0.15 | |
| ±0.15 | |
| ±0.1 | |
| Surface Mount |
Yageo has made a versatile device, allowing you to have a group of capacitors in one location, use this CA0612KRX7R9BB102 capacitor bank to reach optimal results. It can withstand a voltage of 50 VDC. This high voltage capacitor bank has a maximum operating temperature of 125 °C. It has 8 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its capacitance value is 0.001uF. This product's terminal pitch is 0.8 mm. It has a tolerance of 10%. This product is 1.6 mm long, 0.8 mm tall and 3.2 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

