onsemiBSP52T3GDarlington BJT

Trans Darlington NPN 80V 1A 1250mW 4-Pin(3+Tab) SOT-223 T/R

Look no further than ON Semiconductor's NPN BSP52T3G Darlington transistor, which can amplify the signal to provide higher current gains. This product's maximum continuous DC collector current is 1 A, while its minimum DC current gain is 1000@150mA@10 V|2000@500mA@10V. It has a maximum collector emitter saturation voltage of 1.3@0.5mA@500mA V. This Darlington transistor array's maximum emitter base voltage is 5 V, while its maximum base emitter saturation voltage is 1.9@0.5mA@500mA V. Its maximum power dissipation is 1250 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a maximum collector emitter voltage of 80 V and a maximum emitter base voltage of 5 V. This Darlington transistor array has a minimum operating temperature of -65 °C and a maximum of 150 °C.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    26 weeks
    • Price: $0.1233
    1. 4000+$0.1233
    2. 8000+$0.1173
    3. 12000+$0.1136
    4. 20000+$0.1122

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.