Top Purchased
Infineon Technologies AGBSC600N25NS3GATMA1MOSFETs
Trans MOSFET N-CH 250V 25A 8-Pin TDSON EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 250 | |
| ±20 | |
| 4 | |
| -55 to 150 | |
| 25 | |
| 60@10V | |
| 22@10V | |
| 22 | |
| 1770@100V | |
| 125000 | |
| 8 | |
| 10 | |
| 22 | |
| 10 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 50@10V | |
| 100 | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 5.9 mm |
| Package Length | 5.15 mm |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | TDSON EP |
| 8 | |
| Lead Shape | No Lead |
As an alternative to traditional transistors, the BSC600N25NS3GATMA1 power MOSFET from Infineon Technologies can be used to both amplify and switch electronic signals. Its maximum power dissipation is 125000 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device is made with optimos technology. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

