Infineon Technologies AGBSC097N06NSATMA1MOSFETs
Trans MOSFET N-CH 60V 13A 8-Pin TDSON EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| BSC097N06NSATMA1 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| 200nm | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| 20 | |
| 3.3 | |
| -55 to 175 | |
| 13 | |
| 100 | |
| 1 | |
| 9.7@10V | |
| 12@10V | |
| 12 | |
| 2.6 | |
| 4.5 | |
| 30 | |
| 4.7 | |
| 860@30V | |
| 16@30V | |
| 2.1 | |
| 210 | |
| 3000 | |
| 2 | |
| 2 | |
| 10 | |
| 6 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| 8@10V|12@6V | |
| 3 | |
| 192 | |
| 50 | |
| 1 | |
| 5.2 | |
| 33 | |
| 1.2 | |
| 2.8 | |
| 1.7 | |
| 20 | |
| 13 | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 5.9 mm |
| Package Length | 5.15 mm |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | TDSON EP |
| 8 | |
| Lead Shape | No Lead |
Make an effective common gate amplifier using this BSC097N06NSATMA1 power MOSFET from Infineon Technologies. Its maximum power dissipation is 2500 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with optimos technology. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

