ROHM SemiconductorBP5293-50DC to DC Converter and Switching Regulator Chip
Conv DC-DC 7V to 26V Synchronous Step Down Single-Out 5V 1A 3-Pin SIP Module Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Fixed | |
| No | |
| 1 | |
| 5 | |
| 1 | |
| 7 | |
| 20 | |
| 26 | |
| 100mV | |
| 200mV | |
| 90(Typ) | |
| -25 | |
| 85 | |
| Tray | |
| Mounting | Through Hole |
| Package Width | 5.7(Max) |
| Package Length | 17(Max) |
| PCB changed | 3 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 3 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

