ROHM SemiconductorBM2SC123FP2-LBZE2AC to DC Switching Converters
AC to DC Switching Converter Flyback 20V 134kHz T/R 8-Pin(7+Tab) TO-263
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Flyback | |
| 15 | |
| 27.5 | |
| 19 | |
| 19.5 | |
| 20 | |
| 1.3 | |
| 134 | |
| Yes | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.43 |
| Package Width | 9.08 |
| Package Length | 10.18 |
| PCB changed | 7 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-263 |
| 8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

