ROHM SemiconductorBM2P139TF-E2AC to DC Switching Converters
AC to DC Switching Converter PWM 12V 106kHz T/R 8-Pin SOP
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| PWM | |
| 10.6 | |
| 14.05 | |
| 10.2 | |
| 11.1 | |
| 12 | |
| 1.15 | |
| 106 | |
| Yes | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5 |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

