ROHM SemiconductorBM2P0391-ZAC to DC Switching Converters
AC to DC Switching Converter PWM 14.5V 110kHz Tube 7-Pin DIP
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| PWM | |
| 8.9 | |
| 26 | |
| 12.5 | |
| 13.5 | |
| 14.5 | |
| 1.35 | |
| 110 | |
| Yes | |
| -40 | |
| 105 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.25 |
| Package Width | 6.35 |
| Package Length | 9.2 |
| PCB changed | 7 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| 7 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

