10-25% Off
ROHM SemiconductorBM1Q011FJ-E2AC to DC Switching Converters
AC to DC Switching Converter Resonant Controller 14.5V 132kHz T/R 7-Pin SOP-JS
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Resonant Controller | |
| 8.9 | |
| 26 | |
| 12.5 | |
| 13.5 | |
| 14.5 | |
| 1 | |
| 1000 | |
| 132 | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.38 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 7 |
| Standard Package Name | SO |
| Supplier Package | SOP-JS |
| 7 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

