| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.21.00.75 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Si | |
| Single | |
| Depletion | |
| N | |
| 1 | |
| 3 | |
| 7 | |
| 0.01 | |
| 100 | |
| 10 | |
| 20000@0V | |
| 1 | |
| 1 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.4(Max) mm |
| Package Length | 3(Max) mm |
| PCB changed | 4 |
| Standard Package Name | SOT |
| Supplier Package | SOT-143B |
| 4 | |
| Lead Shape | Gull-wing |
This BF1108,215 RF amplifier from NXP Semiconductors works in radio frequency environments and can be used to amplify and switch between electronic signals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This N channel RF power MOSFET operates in depletion mode. This RF power MOSFET has a minimum operating temperature of -65 °C and a maximum of 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

