TT Electronics / SemelabBDY58GP BJT
Trans GP BJT NPN 125V 25A 175000mW 3-Pin(2+Tab) TO-3
| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 160 | |
| 125 | |
| 10 | |
| 2@1A@10A | |
| 1.4@1A@10A | |
| 25 | |
| 1000000 | |
| 60(Max) | |
| 175000 | |
| -65 | |
| 200 | |
| Mounting | Through Hole |
| Package Height | 11.43(Max) mm |
| Package Width | 26.67(Max) mm |
| Package Length | 39.94(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-3 |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
