ROHM SemiconductorBD9P155MUF-CE2DC to DC Converter and Switching Regulator Chip
Conv DC-DC 3.5V to 40V Synchronous Step Down Single-Out 5V 1A Automotive AEC-Q100 20-Pin VQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Synchronous Step Down | |
| Fixed | |
| 2400 | |
| Yes | |
| 1 | |
| 5 | |
| 1 | |
| 3.5 | |
| 40 | |
| 3.5 to 40 | |
| 1200 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 20 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

