ROHM SemiconductorBD9G201EFJ-LBE2DC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.5V to 42V Synchronous Step Down Single-Out 0.8V to 42V 1.5A 8-Pin HTSOP-J T/R
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 500 | |
| Yes | |
| 1 | |
| 0.8 to 42 | |
| 1.5 | |
| 4.5 | |
| 42 | |
| 4.5 to 42 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HTSOP-J |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

