ROHM SemiconductorBD9F800MUX-ZE2DC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.5V to 28V Synchronous Step Down Single-Out 0.765V to 13.5V 8A 11-Pin VQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 600(Typ) | |
| Yes | |
| 1 | |
| 0.765 to 13.5 | |
| 8 | |
| 4.5 | |
| 12 | |
| 28 | |
| 4.5 to 28 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.6(Max) |
| Package Width | 3.5 |
| Package Length | 3.5 |
| PCB changed | 11 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 11 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
