ROHM SemiconductorBD9E301UEFJ-LBE2DC to DC Converter and Switching Regulator Chip
Conv DC-DC 7V to 36V Synchronous Step Down Single-Out 1V to 25.2V 2.5A 8-Pin HTSOP-J EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 656 | |
| Yes | |
| 1 | |
| 1 to 25.2 | |
| 2.5 | |
| 7 | |
| 36 | |
| 7 to 36 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HTSOP-J EP |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

