ROHM SemiconductorBD9E151ANUX-TRDC to DC Converter and Switching Regulator Chip
Conv DC-DC 6V to 28V Step Down Single-Out 1V to 23V 1.2A 8-Pin VSON-X EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 660 | |
| Yes | |
| 1 | |
| 1 to 23 | |
| 1.2 | |
| 6 | |
| 28 | |
| 6 to 28 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) |
| Package Width | 3 |
| Package Length | 2 |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | VSON-X EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

