ROHM SemiconductorBD8312HFN-TRDC to DC Converter and Switching Regulator Chip
Conv DC-DC 3.5V to 14V Synchronous Step Down Single-Out 1.2V to 12V 0.8A 8-Pin HSON EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 1620 | |
| Yes | |
| 1 | |
| 1.2 to 12 | |
| 0.8 | |
| 3.5 | |
| 14 | |
| 3.5 to 14 | |
| -25 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) |
| Package Width | 2.8 |
| Package Length | 2.9 |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | HSON EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

