Reduced Price
Infineon Technologies AGBCR119WH6327XTSA1Digital BJT - Pre-Biased
Trans Digital BJT NPN 50V 0.1A 250mW 3-Pin SOT-323 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| NPN | |
| Single | |
| 50 | |
| 0.1 | |
| 120@5mA@5V | |
| 150 | |
| 4.7 | |
| 0.3@0.5mA@10mA | |
| 250 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) mm |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-323 |
| 3 | |
| Lead Shape | Gull-wing |
Are you looking to build a digital signal processing device? The NPN BCR119WH6327XTSA1 digital transistor, developed by Infineon Technologies, can provide a solution. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 120@5mA@5 V. It has a maximum collector emitter saturation voltage of 0.3@0.5mA@10mA V. It has a maximum collector emitter voltage of 50 V. Its maximum power dissipation is 250 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

