Reduced Price
EatonBC6033SQFuse Accessories
Fuse Block 30A 600V Chassis Mount Quick Connect
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Fuse Block | |
| Class CC | |
| 3 | |
| 30 | |
| 600V | |
| Quick Connect | |
| 60.33 | |
| 76.2 | |
| 30.73 | |
| 89.81 | |
| Thermoplastic | |
| Black | |
| Chassis Mount |
Get the most out of your fuses with this fuse block BC6033SQ from Eaton, taking the extra step to protect your valuables. The voltage rating is 600V. This device has a current rating of 30. This product is 60.33 mm long, 30.73 mm tall and 76.2 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
