TE ConnectivityBACA-AMP-178Connector Contact
Contact SKT Crimp ST Cable Mount 20-24AWG Reel
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Stamped Power | |
| SKT | |
| Crimp | |
| Straight | |
| 5 | |
| 250VDC|250VAC | |
| 20 | |
| -40 | |
| 105 | |
| Reel | |
| 12.17 | |
| 2.67 | |
| 1.93 | |
| 20-24 | |
| Cable Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

