10-25% Off
VishayAY2220K29U2JS63L7Capacitor Ceramic Single Layer
Cap Ceramic Suppression X1/Y2 22pF 440VAC/300VAC U2J 10%( 7.5 X 5mm) Radial Disc 7.5mm 125°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| Automotive | Yes |
| PPAP | Unknown |
| Ceramic Disc | |
| 22pF | |
| 10% | |
| 440VAC|300VAC | |
| 10G | |
| U2J | |
| No | |
| Disc | |
| Radial | |
| 7.5 | |
| X1/Y2 | |
| 0.3 | |
| 7.5 X 5 | |
| -55 | |
| 125 | |
| Bulk | |
| 0.6 | |
| 7.5(Max) | |
| 5(Max) | |
| 10.5(Max) | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

