STMicroelectronicsAST1S31HFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.8V to 4V Synchronous Step Down Single-Out 0.8V to 4V 3A Automotive AEC-Q100 8-Pin VFDFPN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Synchronous Step Down | |
| Adjustable | |
| 2500 | |
| Yes | |
| 1 | |
| 0.8 to 4 | |
| 3 | |
| 2.8 | |
| 4 | |
| 6(Max) | |
| 630 | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | VFDFPN EP |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

