Allegro MicroSystemsARG81801KESJSRDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4V to 35V Synchronous Step Down Single-Out 3A Automotive 24-Pin QFN EP T/R
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | Yes |
| PPAP | Unknown |
| Synchronous Step Down | |
| Adjustable | |
| 250 to 2400 | |
| Yes | |
| 1 | |
| 3 | |
| 4 | |
| 35 | |
| 4 to 35 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 24 | |
| Lead Shape | No Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

