Allegro MicroSystemsARG81800KESJSR-1DC to DC Converter and Switching Regulator Chip
Conv DC-DC 3.5V to 36V Synchronous Step Down Single-Out 0.8V 0.5A Automotive AEC-Q100 20-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Synchronous Step Down | |
| Adjustable | |
| 250 to 2400 | |
| Yes | |
| 1 | |
| 0.8(Min) | |
| 0.5 | |
| 3.5 | |
| 36 | |
| 3.5 to 36 | |
| 2 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 20 | |
| Lead Shape | No Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

