Diodes IncorporatedAP6714M10G-13DC to DC Converter and Switching Regulator Chip

Conv DC-DC 0.9V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 1.6A 10-Pin MSOP T/R

Adjust the voltage level of your devices with this step up AP6714M10G-13 DC to DC converter from Diodes Zetex. This converter's single output can produce a current up to 1.6 A. With a small input voltage of 0.9 V and a max of 5.5 V, this will supply sufficient power to your circuit. With an adjustable output that has a voltage of 1.8 to 5.5 V, this is power management at its best. At a load regulation of 10mV and line regulation of 5mV a constant current can be produced at the output of your circuit. This converter is 94 % efficient. It has a switching frequency of 2200 kHz. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.

Import TariffMay apply to this part

889 parts: Ships tomorrow

    Total$38.29Price for 341

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2233+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      341
      Maximum Of:
      889
      Country Of origin:
      China
         
      • Price: $0.1123
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2233+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 889 parts
      • Price: $0.1123

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.