Diodes IncorporatedAP65455FN-7DC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.5V to 18V Step Down Single-Out 0.76V to 6V 4A 10-Pin UDFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 650 | |
| Yes | |
| 1 | |
| 0.76 to 6 | |
| 4 | |
| 4.5 | |
| 18 | |
| 4.5 to 18 | |
| 5.6 | |
| 600 | |
| 20mV | |
| 100mV | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.58 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | UDFN EP |
| 10 | |
| Lead Shape | No Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

