Diodes IncorporatedAP64502SP-13DC to DC Converter and Switching Regulator Chip
Conv DC-DC 3.8V to 40V Synchronous Step Down Single-Out 0.8V to 40V 5A 8-Pin SO EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 100 to 2200 | |
| Yes | |
| 1 | |
| 0.8 to 40 | |
| 5 | |
| 3.8 | |
| 40 | |
| 3.8 to 40 | |
| 25 | |
| 85 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO EP |
| 8 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

