Arrow Electronic Components Online
AP64351SP13|DIODEZTX|simage
AP64351SP13|DIODEZTX|limage
DC to DC Converter and Switching Regulator Chip

AP64351SP-13

Conv DC-DC 3.8V to 40V Synchronous Step Down Single-Out 0.8V to 39V 3.5A 8-Pin SO EP T/R

Diodes Incorporated
Datasheets 

Diodes Incorporated’s AP64xxx/Q Synchronous Buck Converters

Diodes Incorporated’s AP64xxx/Q Synchronous Buck Converters provide wide output voltage ranges, and high power efficiency for a variety of home, and automotive applications. Parts in the AP64xxx/Q family feature specially designed gate drivers/bootstraps that allow for operation in LDO mode. This mode enables near 100% duty cycle. In addition, they are designed for Best-in-Class EMI Performance.

Applications

•  12V and 24V Industrial Distributed Power Bus
•  White Goods and Small Home Appliances
•  Home Audio & Network Systems
•  Cordless Power Tools
•  Automotive Infotainment Power Supply
•  Automotive Forward Lighting POS

Features and Benefits

•  VIN 3.8V to 40V
•  Synchronous Rectified Output
•  Wide Output Voltage Range: 0.8V to near 100% of VIN (LDO Mode)
•  Low (22μA) Quiescent Current (IQ) and 1μA Shutdown Current
•  Designed for Best-in-Class EMI Performance
•  Programmable and Synchronizable fSW (AP64350/AP64352/AP64500/AP64350Q/AP64352Q)
•  Programmable Soft-Start Time (AP64351/AP64501/AP64351Q/AP64352Q)
•  Totally Lead-Free & Fully RoHS Compliant
•  Halogen and Antimony Free. “Green” Devices
•  Automotive-Compliant (For Select Parts)
•  See Individual Product Pages for specific Features and Benefits for each part in the family

Application Photos

Home Audio System
Home Audio System
Cordless Power Tool
Cordless Power Tool
Car Exterior Front Lighting
Car Exterior Front Lighting
Car Infotainment System
Car Infotainment System
Car Power Supply
Car Power Supply
Home Appliances
Home Appliances

View all orderable part numbers.

Related Articles

1. Transient Voltage Suppression in Automotive
2. Protecting Vehicle Electronics from Reverse-Battery Connection
3. Integrated Solutions to USB Type-C Port Implementation Challenges
4. Great Things Come in Small (Outline) Packages
5. Minimizing EMI in Switched-mode PSUs

Related Products

AP64350SP-13

Conv DC-DC 3.8V to 40V Synchronous Step Down Single-Out 0.8V to 39V 3.5A 8-Pin SO EP T/R

AP64500SP-13

Conv DC-DC 3.8V to 40V Synchronous Step Down Single-Out 0.8V to 39V 5A 8-Pin SO EP T/R

AP64352SP-13

Conv DC-DC 3.8V to 40V Synchronous Step Down Single-Out 0.8V to 39V 3.5A 8-Pin SO EP T/R

AP64501SP-13

Conv DC-DC 3.8V to 40V Synchronous Step Down Single-Out 0.8V to 39V 5A 8-Pin SO EP T/R

AP64351SP-13

Conv DC-DC 3.8V to 40V Synchronous Step Down Single-Out 0.8V to 39V 3.5A 8-Pin SO EP T/R

AP64351QSP-13

Conv DC-DC 3.8V to 40V Synchronous Step Down Single-Out 0.8V to 40V 3.5A Automotive T/R

AP64351QSP-13

Conv DC-DC 3.8V to 40V Synchronous Step Down Single-Out 0.8V to 40V 3.5A Automotive T/R

AP64352QSP-13

Conv DC-DC 3.8V to 40V Synchronous Step Down Single-Out 0.8V to 40V 3.5A Automotive T/R

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    570(Typ)
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.8 to 39
  • Maximum Output Current (A)
    3.5
  • Minimum Input Voltage (V)
    3.8
  • Maximum Input Voltage (V)
    40
  • Operating Supply Voltage Range (V)
    3.8 to 40
  • Typical Quiescent Current (uA)
    22
  • Efficiency (%)
    85
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.45
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SO EP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources