Diodes IncorporatedAP64100SP-13DC to DC Converter and Switching Regulator Chip
Conv DC-DC 3.8V to 40V Synchronous Step Down Single-Out 0.8V to 40V 1A 8-Pin SO EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 100 to 2200 | |
| Yes | |
| 1 | |
| 0.8 to 40 | |
| 1 | |
| 3.8 | |
| 40 | |
| 3.8 to 40 | |
| 25 | |
| 88 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45 mm |
| Package Width | 3.85 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO EP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
