Diodes IncorporatedAP64060QWU-7 | Buck Converter with EMI ReductionDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.5V to 40V Synchronous Step Down Single-Out 0.8V to 26V 0.6A Automotive 6-Pin TSOT-26 T/R
AP64060Q 4.5V to 40V Input, 600mA Synchronous AEC-Q100 Buck Converter with Enhanced EMI Reduction
The AP64060Q is a 600mA synchronous buck converter with a wide input voltage range of 4.5V to 40V. The integrated 600mΩ high-side and 300mΩ low-side power MOSFETs provide highefficiency step-down conversion.
The AP64060Q minimizes the external component count by its adoption of peak-current mode control along with an integrated loop compensation network, making it easy to design with and use.
The AP64060Q design is optimized for electromagnetic interference (EMI) reduction.
The device has a proprietary gate driver design to resist switching node ringing without sacrificing MOSFET turn-on and turn-off times. This reduces highfrequency radiated EMI noise caused by MOSFET switching.
The AP64060Q is available in the TSOT26 package.
The DIODES Advantage
The AP64060Q provides highly-efficient DC-DC conversion for automotive PoL applications
- Wide 4.5V to 40V Input Voltage Range
- Works across the full automotive voltage range, including load dump
- High Switching Frequency of 2.2MHz
- Delivers reduced solution footprint beyond MW band frequency
- Low (90μA) Quiescent Current (IQ) and 1μA Shutdown Current
- Enables systems to meet <100µA standby requirements of many automotive applications
- Packaged in the TSOT26
- Maintains a small footprint and is industry-standard
Automotive Applications
- Power systems
- Infotainment
- Instrument clusters
- Telematics
- Body electronics and lighting
- Advanced driver assistance systems (ADAS)
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Synchronous Step Down | |
| Adjustable | |
| 2000(Typ) | |
| Yes | |
| 1 | |
| 0.8 to 26 | |
| 0.6 | |
| 4.5 | |
| 40 | |
| 4.5 to 40 | |
| 90 | |
| -40 | |
| 125 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-26 |
| 6 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

