Diodes IncorporatedAP63201QWU-7DC to DC Converter and Switching Regulator Chip
Conv DC-DC 3.8V to 32V Synchronous Step Down Single-Out 0.8V to 32V 2A 6-Pin TSOT-26 T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Synchronous Step Down | |
| Adjustable | |
| 500(Typ) | |
| Yes | |
| 1 | |
| 0.8 to 32 | |
| 2 | |
| 3.8 | |
| 32 | |
| 3.8 to 32 | |
| 370 | |
| 88 | |
| -40 | |
| 125 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-26 |
| 6 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

