Diodes IncorporatedAP62500SJ-7DC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.6V to 7V 5A 12-Pin VQFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 400(Typ)|800(Typ)|1200(Typ) | |
| Yes | |
| 1 | |
| 0.6 to 7 | |
| 5 | |
| 4.5 | |
| 18 | |
| 4.5 to 18 | |
| 195 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.78 mm |
| Package Width | 2 mm |
| Package Length | 3 mm |
| PCB changed | 12 |
| Standard Package Name | QFN |
| Supplier Package | VQFN |
| 12 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
