Diodes IncorporatedAP62400WU-7DC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.2V to 18V Synchronous Step Down Single-Out 0.8V to 7V 4A 6-Pin TSOT-26 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 800(Typ) | |
| Yes | |
| 1 | |
| 0.8 to 7 | |
| 4 | |
| 4.2 | |
| 18 | |
| 4.2 to 18 | |
| 190 | |
| 83 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-26 |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

