Diodes IncorporatedAP61302Z6-7DC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.4V to 5.5V Synchronous Step Down Single-Out 0.6V to 3.6V 3A 6-Pin SOT-563 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 2200(Typ) | |
| Yes | |
| 1 | |
| 0.6 to 3.6 | |
| 3 | |
| 2.4 | |
| 5.5 | |
| 2.4 to 5.5 | |
| 690 | |
| 84 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.6(Max) |
| Package Width | 1.2 |
| Package Length | 1.6 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-563 |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

