Diodes IncorporatedAP3602AKTR-G1DC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.7V to 5V Step Up Single-Out 5V 0.1A 6-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Fixed | |
| 1200(Typ) | |
| Yes | |
| 1 | |
| 5 | |
| 0.1 | |
| 2.7 | |
| 5 | |
| 2.7 to 5 | |
| 13 | |
| 92(Typ) | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) |
| Package Width | 1.7(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

