Diodes IncorporatedAP34063S8G-13DC to DC Converter and Switching Regulator Chip
Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 1.6A 8-Pin SO T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Non-Inverting|Inverting|Step Up|Step Down | |
| Adjustable | |
| 100 | |
| Yes | |
| 1 | |
| 1.6 | |
| 3 | |
| 40 | |
| 40(Max) | |
| 0 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 8 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this inverting and step up|step down AP34063S8G-13 DC to DC converter from Diodes Zetex. This converter has single output. With a small input voltage of 3 V and a max of 40 V, this will supply sufficient power to your circuit. With an adjustable output, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 30mV and line regulation of 20mV. This converter is 80 % efficient. This device has a typical switch current of 1.6(Max) A. You can operate this at a switching frequency of 100 kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This converter has a minimum operating temperature of 0 °C and a maximum of 105 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

