Diodes IncorporatedAP34063N8L-UDC to DC Converter and Switching Regulator Chip
Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 8-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542330001 | |
| Automotive | No |
| PPAP | No |
| Non-Inverting|Inverting|Step Up|Step Down | |
| Adjustable | |
| 100 | |
| Yes | |
| 1 | |
| 3 | |
| 40 | |
| 40(Max) | |
| 1.6(Max) | |
| 20mV | |
| 30mV | |
| 80 | |
| 0 | |
| 105 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.5(Max) |
| Package Width | 6.35(Max) |
| Package Length | 9.53(Max) |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
