Top Purchased

Diodes IncorporatedAP3015AKTR-G1DC to DC Converter and Switching Regulator Chip

Conv DC-DC 1V to 12V Step Up Single-Out 34V 0.1A 5-Pin SOT-23 T/R

Adjust the voltage level of your devices with this step up AP3015AKTR-G1 DC to DC converter from Diodes Zetex. This converter has single output. Use this part at voltages between 1 V and 12 V. With an adjustable output that has a voltage of 34(Max) V, this is power management at its best. This device has a typical switch current of 0.1 A. A line regulation of 0.1%/V is necessary for providing a constant voltage level at your output. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This converter has an operating temperature range of -40 °C to 85 °C.

Import TariffMay apply to this part

Total In Stock: 7,502 parts

Regional Inventory: 1,502

    Total$0.58Price for 1

    1,502 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2142+
      Manufacturer Lead Time:
      20 weeks
      Minimum Of :
      1
      Maximum Of:
      1502
      Country Of origin:
      China
         
      • Price: $0.5790
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2142+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 1,502 parts
      • Price: $0.5790
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2531+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 6,000 parts
      • Price: $0.2657

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.