Diodes IncorporatedAP1510SG-13DC to DC Converter and Switching Regulator Chip
Conv DC-DC 3.6V to 23V Step Down Single-Out 0.8V to 23V 3.5A 8-Pin SOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 360 | |
| Yes | |
| 1 | |
| 0.8 to 23 | |
| 3.5(Min) | |
| 3.6 | |
| 23 | |
| 3.6 to 23 | |
| 2% | |
| 0.5% | |
| 91(Typ) | |
| -20 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.95(Max) |
| Package Length | 4.95(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
