Diodes IncorporatedAP1507-D5-13DC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.5V to 22V Step Down Single-Out 1.23V to 18V 3A 6-Pin(5+Tab) TO-252 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 173 | |
| Yes | |
| 1 | |
| 1.23 to 18 | |
| 3 | |
| 4.5 | |
| 22 | |
| 4.5 to 22 | |
| 5000 | |
| 74(Typ) | |
| -20 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.29 |
| Package Width | 6.1 |
| Package Length | 6.58 |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-252 |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
