Diodes IncorporatedAP1501A-12T5L-UDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.5V to 40V Synchronous Step Down Single-Out 12V 5A 5-Pin(5+Tab) TO-220 Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542330001 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Fixed | |
| 173 | |
| Yes | |
| 1 | |
| 12 | |
| 5 | |
| 4.5 | |
| 40 | |
| 4.5 to 40 | |
| 5000 | |
| 88(Typ) | |
| -20 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9 mm |
| Package Width | 4.2 mm |
| Package Length | 10.16 mm |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 5 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
