Diodes IncorporatedAP1501-50K5G-13DC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.5V to 40V Step Down Single-Out 5V 3A 6-Pin(5+Tab) TO-263 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Fixed | |
| 173 | |
| Yes | |
| 1 | |
| 5 | |
| 3 | |
| 4.5 | |
| 40 | |
| 4.5 to 40 | |
| 5000 | |
| 80(Typ) | |
| -20 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.85(Max) |
| Package Width | 9.65(Max) |
| Package Length | 10.54(Max) |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-263 |
| 6 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down AP1501-50K5G-13 DC to DC converter from Diodes Zetex. This converter's single output can produce a current up to 3 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 4.5 V that does not exceed 40 V. With a fixed output that has a voltage of 5 V, this is power management at its best. This converter is 80(typ) % efficient. Its switching regulator has a frequency of 173 kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This converter has an operating temperature range of -20 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
