Diodes IncorporatedAP1501-33K5L-13DC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.5V to 40V Synchronous Step Down Single-Out 3.3V 3A 6-Pin(5+Tab) TO-263 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Fixed | |
| 173 | |
| Yes | |
| 1 | |
| 3.3 | |
| 3 | |
| 4.5 | |
| 40 | |
| 4.5 to 40 | |
| 5000 | |
| 73(Typ) | |
| -20 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.85(Max) mm |
| Package Width | 9.65(Max) mm |
| Package Length | 10.54(Max) mm |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-263 |
| 6 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
