Alpha and Omega SemiconductorAOZ5516QI-02DC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.5V to 25V Synchronous Step Down Single-Out 55A 31-Pin QFN-A EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Synchronous Step Down | |
| 2000 | |
| Yes | |
| 1 | |
| 55 | |
| 4.5 | |
| 25 | |
| 4.5 to 25 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 31 |
| Standard Package Name | QFN |
| Supplier Package | QFN-A EP |
| 31 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
