Alpha and Omega SemiconductorAOZ2264NQI-11DC to DC Converter and Switching Regulator Chip
Synchronous EZ Buck Regulator
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| 1000 | |
| 15 | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 23 |
| Standard Package Name | QFN |
| Supplier Package | QFN-B EP |
| 23 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
