Alpha and Omega SemiconductorAOZ2261NQI-11DC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.7V to 28V Synchronous Step Down Single-Out 0.6V to 23.8V 8A 23-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Synchronous Step Down | |
| Adjustable | |
| 1000 | |
| Yes | |
| 1 | |
| 0.6 to 23.8 | |
| 8 | |
| 2.7 | |
| 28 | |
| 2.7 to 28 | |
| 350 | |
| 1%(Typ) | |
| 0.5%(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 23 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 23 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
