Alpha and Omega SemiconductorAOZ2150EQI-30DC to DC Converter and Switching Regulator Chip
Conv DC-DC 6.5V to 28V Synchronous Step Down Single-Out 0.8V 3A 18-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Synchronous Step Down | |
| Adjustable | |
| Yes | |
| 1 | |
| 0.8(Min) | |
| 3(Typ) | |
| 6.5 | |
| 28 | |
| 6.5 to 28 | |
| 160 | |
| 1%(Typ) | |
| 0.5%(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 18 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 18 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
