Alpha and Omega SemiconductorAOZ1284PIDC to DC Converter and Switching Regulator Chip

Conv DC-DC 3V to 36V Step Down Single-Out 0.8V to 30V 4A 8-Pin SOIC EP T/R

Adjust the voltage level of your devices with this step down AOZ1284PI DC to DC converter from Alpha & Omega Semiconductor. This converter's single output can produce a current up to 4 A. By only needing an input voltage of 3 V with a maximum of 36 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 0.8 to 30 V, this is power management at its best. This converter is 95 % efficient. To produce a constant current at your output, supply your circuit with a load regulation of 0.5%(Typ) and line regulation of 0.03%/V(Typ). This part offers a switching frequency of 200 to 2000 kHz in order to work properly. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.

Import TariffMay apply to this part

Total In Stock: 12,269 parts

Regional Inventory: 269

    Total$0.95Price for 1

    269 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2235+
      Manufacturer Lead Time:
      22 weeks
      Minimum Of :
      1
      Maximum Of:
      269
      Country Of origin:
      China
         
      • Price: $0.9461
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2235+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      China
      • In Stock: 269 parts
      • Price: $0.9461
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2544+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      China
      • In Stock: 12,000 parts
      • Price: $0.9372

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.