Alpha and Omega SemiconductorAOZ1282CI-2DC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.5V to 36V Step Down Single-Out 0.8V 0.6A 6-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Down | |
| Adjustable | |
| 1000 | |
| Yes | |
| 1 | |
| 0.8(Min) | |
| 0.6 | |
| 4.5 | |
| 36 | |
| 4.5 to 36 | |
| 1000 | |
| 95 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
