Alpha and Omega SemiconductorAON6407MOSFETs
Trans MOSFET P-CH 30V 85A 8-Pin DFN EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| P | |
| 1 | |
| 30 | |
| ±25 | |
| 2.6 | |
| 85 | |
| 100 | |
| 1 | |
| 4.5@10V | |
| 75@10V | |
| 75 | |
| 3505@15V | |
| 7300 | |
| 75 | |
| 16 | |
| 94 | |
| 14 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 4.4@6V|3.3@10V | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 5.55 mm |
| Package Length | 5.2 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 | |
| Lead Shape | No Lead |
This AON6407 power MOSFET from Alpha & Omega Semiconductor can be used for amplification in your circuit. Its maximum power dissipation is 83000 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This device utilizes tmos technology. This P channel MOSFET transistor operates in enhancement mode.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

